Teledyne e2vEV10AQ190AVTPYAnalog to Digital Converters - ADCs
4-Channel Quad ADC 1.25Gsps 10-bit Parallel/LVDS 380-Pin EBGA
| Compliant | |
| 3A001a.5.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 4 | |
| 4 | |
| 1.25Gsps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 0.5Vp-p | |
| 5650 | |
| 6350 | |
| ±2.5LSB | |
| 53dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 110 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 380 |
| Standard Package Name | BGA |
| Supplier Package | EBGA |
| 380 |
Using a transducer to convert real world physical signals into analog signals, this EV10AQ190AVTPY ADC from e2v Technologies converts those analog signals into digital data that a computer can read. It has a differential input signal. Its maximum power dissipation is 6350 mW. This device's digital interface is parallel|lvds. This ADC has a resolution of 10bit. This ADC has an input voltage of 0.5 Vp-p.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

