Analog DevicesEV-ADF4159EB3ZClock and Timing Development Boards and Kits
ADF4159 Clock Generator and Synthesizer Evaluation Board
| Compliant | |
| 5A991b. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADF4159 | |
| Clock Generator and Synthesizer | |
| 100 | |
| USB | |
| 5.5/15 |
Dev Kit Description
Evaluation Board (Set up for External, SMA Connected VCO Board; Filter Unpopulated)
EV-ADF4159EB3Z evaluates the performance of the ADF4159 frequency synthesizer for phaselocked loops (PLL). A photograph of the evaluation board is shown in Figure 1. The evaluation board involves the ADF4159 synthesizer, a USB connector, SMA connectors, a reference oscillator, and power supply connectors. There are also footprints for active filter components and a voltage controlled oscillator (VCO); if used, these components must be soldered to the board to complete the loop. An on-board temperature compensated crystal oscillator (TCXO) provides the 100 MHz reference frequency, and a USB cable is included to connect the board to a PC USB port.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

