ADLINK Technology, IncETX-BT-E3845System on Modules - SOM
ETX SOM with Atom Processor 4GB RAM
| Supplier Unconfirmed | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Atom | |
| E3845 | |
| Quad Core | |
| 1.91G | |
| 10 | |
| Intel VT-x/Intel 64/Intel HD Audio | |
| ETX | |
| No | |
| 2M | |
| AMI EFI 8MB | |
| 1 | |
| DDR3L | |
| SODIMM | |
| 4G | |
| 1066MHz/1333MHz | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 4 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| Intel I210 | |
| 10Mbps/100Mbps/1000Mbps | |
| CRT|LCD | |
| Intel 7th Generation | |
| LVDS|VGA | |
| 2560x1600@VGA | |
| Realtek ALC262 | |
| Linux 32-bit|Linux 64-bit|Linux BSP|VxWorks BSP|WEC 7 BSP|WEC 8 BSP|WES 7 BSP|WES 8 BSP|Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit | |
| Linux 32-bit|Linux 64-bit|Linux BSP | |
| Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit | |
| No | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

