| Compliant | |
| 5A992c. | |
| NRND | |
| 8517.69.00.00 | |
| Automotive | No |
| PPAP | No |
| Antenna Not Included|U.FL | |
| U.FL | |
| 2400 | |
| - 106 dBm | |
| 802.15.4 | |
| UART | |
| 21 dBm | |
| 2.1 to 3.6V | |
| 140 | |
| 33 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 3.8 |
| Package Width | 19 |
| Package Length | 25 |
| PCB changed | 33 |
| Supplier Package | SMD Module |
| 33 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
