Panasonic IndustryETQ-P8MR33JFAInductor Surface Mount
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Metal Composite 53.5A 0.00077Ohm DCR Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 0.33u | |
| 30 | |
| 20% | |
| 100K | |
| 53.5 | |
| 84.5 | |
| 0.00077 | |
| 2 | |
| -40 | |
| 160 | |
| Tape and Reel | |
| 13.1 | |
| Surface Mount | |
| 13.7 | |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

