Panasonic IndustryETQ-P6M2R5YSCInductor Surface Mount
Power Choke Shielded Wirewound 2.5uH 20% 100KHz Metal 19.7A 0.00493Ohm DCR Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal | |
| 2.5u | |
| 30 | |
| 20% | |
| 100K | |
| 19.7 | |
| 23.7 | |
| 0.00493 | |
| 2 | |
| -40 | |
| 150 | |
| 11.5 | |
| Surface Mount | |
| 10.4 | |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

