Panasonic IndustryETQ-P5MR68YLCInductor Surface Mount
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Metal Composite 31.5A 0.00193Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 0.68u | |
| 30 | |
| 20% | |
| 100K | |
| 31.5 | |
| 40 | |
| 0.00193 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.4 | |
| 5 |
Save valuable space on a PCB with this power choke ETQ-P5MR68YLC surface mount inductor from Panasonic. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.5 mm long, 5 mm tall and 10.4 mm deep. This SMD inductor has a maximum DC current of 31.5 A with a maximum resistance of 1.93m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 680n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

