Panasonic IndustryETQ-P5M100YFKInductor Surface Mount

Power Choke Shielded Wirewound 10uH 20% 100KHz Metal Composite 6.7A 0.0368Ohm DCR T/R Automotive AEC-Q200

Save valuable space on a PCB with this power choke ETQ-P5M100YFK surface mount inductor from Panasonic. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 6.7 A with a maximum resistance of 37m Ohm. It has an inductance of 10u H. This device is made with wirewound technology. This product is 8.9 mm long, 5.4 mm tall and 8.4 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

66,361 parts: Ships tomorrow

    Total$0.57Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      43
      Country Of origin:
      Indonesia
         
      • Price: $0.5677
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Indonesia
      • In Stock: 43 parts
      • Price: $0.5677
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 66,318 parts
      • Price: $0.4626

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.