Panasonic IndustryETQ-P5LR50XFAInductor Surface Mount

Power Choke Shielded Wirewound 0.5uH/0.46uH 20% 100KHz 27A 0.0008Ohm DCR T/R

This power choke ETQ-P5LR50XFA surface mount inductor from Panasonic is ideal for applications where space is a major influence of circuit design. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 14.5 mm long, 5 mm tall and 12.5 mm deep. It has an inductance of 500n/460n(Rated) H. This SMD inductor has a maximum DC current of 27 A with a maximum resistance of 800u(Typ) Ohm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $1.2212
    1. 1000+$1.2212
    2. 2000+$1.2097
    3. 3000+$1.1983
    4. 4000+$1.1868
    5. 5000+$1.1753
    6. 6000+$1.1639
    7. 10000+$1.1523
    8. 15000+$1.1408
    9. 20000+$1.1371

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.