Panasonic IndustryETQ-P4M6R8YFNInductor Surface Mount
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Metal Composite 5.2A 0.0432Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 6.8u | |
| 20% | |
| 100K | |
| 5.2 | |
| 10 | |
| 0.0432 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 6.9 | |
| Surface Mount | |
| 6.4 | |
| 4.5 |
Make any circuit look clean and compact using this power choke ETQ-P4M6R8YFN surface mount inductor from Panasonic. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This product is 6.9 mm long, 4.5 mm tall and 6.4 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 5.2 A with a maximum resistance of 43.2m Ohm. It has an inductance of 6.8u H. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

