Panasonic IndustryETQ-P4M3R3KVCInductor Surface Mount
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal Composite 12.6A 0.01034Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 3.3u | |
| 30 | |
| 20% | |
| 100K | |
| 12.6 | |
| 17.1 | |
| 0.01034 | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.4 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

