Panasonic IndustryETQ-P4M100KVKInductor Surface Mount
Power Choke Shielded Wirewound 10uH 20% 100KHz Metal Composite 5.2A 0.04576Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 10u | |
| 30 | |
| 20% | |
| 100K | |
| 5.2 | |
| 9.1 | |
| 0.04576 | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 8.9 | |
| Surface Mount | |
| 8.4 | |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

