Panasonic IndustryETQ-P4LR45XFCInductor Surface Mount
Power Choke Shielded Wirewound 0.45uH -25% to 20% 100KHz 33A 0.0011Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| 0.45u | |
| -25% to 20% | |
| 100K | |
| 33 | |
| 0.0011(Typ) | |
| 2 | |
| 4040 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
