Panasonic IndustryETQ-P3M4R7KVNInductor Surface Mount
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal Composite 5.6A 0.0319Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 4.7u | |
| 30 | |
| 20% | |
| 100K | |
| 5.6 | |
| 9.8 | |
| 0.0319 | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.4 | |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

