Panasonic IndustryETPF470M5HCapacitor Tantalum Polymer
Cap Tant Polymer 470uF 2.5VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.005 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2.5VDC | |
| 0.005 | |
| Super Low | |
| 6.1 | |
| 117.5 | |
| Polar | |
| 10 | |
| High Capacitance|Low ESR | |
| No | |
| No | |
| D4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 3.8 | |
| 7343-40 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 |
Do you need a high performing capacitor for your electronic circuit? Then this ETPF470M5H polymer electrolyte from Panasonic is the capacitor you've been looking for! It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its capacitance value is 470uF. Its leakage current is 117.5 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

