CUI IncETMA120250UD-P5P-ICExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2.5A 30W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 5656VDC(Max) | |
| 1%(Typ) | |
| 3%(Typ) | |
| 50(Max)@240VAC | |
| 0.6 | |
| 47 to 63 | |
| 16@115VAC | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 120mV(Max) | |
| Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 220 | |
| Mounting | Desktop |
| Package Height | 30 |
| Package Width | 50 |
| Package Length | 110 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

