| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.40.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Power Line |
| Configuration | Dual |
| Number of Lines | 2 |
| Inductance (H) | 10000u(Min) |
| Leakage Inductance (H) | 200u(Max) |
| Maximum DC Current (A) | 2 |
| Maximum DC Resistance (Ohm) | 0.25 |
| Minimum Insulation Resistance (Ohm) | 100M |
| Maximum Voltage Rating | 250VAC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Carton |
| Maximum Product Length (mm) | 30 |
| Maximum Product Depth (mm) | 30 |
| Maximum Product Height (mm) | 24.99 |