50-75% Off
C&KET23MD1ABESwitch Toggle
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| DPDT | |
| ON OFF ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 6.1 | |
| 2 | |
| 2.54 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.3 | |
| 2.54 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Right Angle | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Sub-Miniature | |
| 8.13 | |
| 4.5 | |
| 9.27 | |
| 9.78 | |
| 8.13 | |
| 10.29 |
With this sealed ET23MD1ABE toggle switch from C&K Components you can toggle on or off various components of your application. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The ET23MD1ABE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.29 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

