C&KET21MD1AQESwitch Toggle
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC PC Mount with Bracket Medical T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| DPDT | |
| ON None ON | |
| Unthreaded | |
| 3@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| Chrome | |
| 6.1 | |
| 2 | |
| 2.54 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.3 | |
| 2.54 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Right Angle | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Sub-Miniature | |
| 8.13 | |
| 4.5 | |
| 9.27 | |
| 9.78 | |
| 8.13 | |
| 10.29 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

