LittelfuseET08SD1CBESwitch Toggle
Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON None Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 10.16 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Sub-Miniature | |
| 8.13 | |
| 4.5 | |
| 5.08 | |
| 8.89 | |
| 8.13 | |
| 5.08 | |
| 23.55 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

