C&KET05J6V3PE2Switch Rocker
Switch Rocker Mom OFF Mom SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Mom OFF Mom | |
| Curved Rocker | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Black | |
| 14.73 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.54 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Tray | |
| 10.54 | |
| 5.08 | |
| 11.28 | |
| 14.73 | |
| 5.84 | |
| 19.89 | |
| 5.84 | |
| 8.61 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

