LittelfuseET05J6ABE2Switch Rocker
Switch Rocker Mom OFF Mom SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Mom OFF Mom | |
| Curved Rocker | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Black | |
| 14.73 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| 8.13 | |
| 5.72 | |
| 14.73 | |
| 5.84 | |
| 5.84 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

