SamtecESW-110-33-T-SConnector Headers and PCB Receptacles
Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 25.91 | |
| 2.41 | |
| 16.13 | |
| Through Hole |
Easily mount this elevated socket ESW-110-33-T-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. ESW-110-33-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 25.91 mm long, 16.13 mm tall and 2.41 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

