OmniOn Power™ESTW036A0F41ZDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 36A 120W 8-Pin 1/8-Brick
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 36 | |
| 120 | |
| 2250VDC(Max) | |
| DC/DC | |
| 5 | |
| 380(Typ) | |
| Yes | |
| 0.2%Vo | |
| 0.2%Vo | |
| 91.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 23 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.9 - 0.25(Min) |
| Package Width | 22.8 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
