OmniOn Power™ESTW015A0F41ZDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 15A 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 15 | |
| 2250VDC(Max) | |
| DC/DC | |
| 0.15(Max) | |
| 355(Typ) | |
| Yes | |
| 10mV | |
| 0.1%Vo | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 15.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5(Max) - 0.3(Min) |
| Package Width | 22.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
