Arrow Electronic Components Online
ESS030W070032|ERP|simage
ESS030W070032|ERP|limage
LED Power Supplies

ESS030W-0700-32

AC/DC LED Power Supply 22.4W Single 6-Pin

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    21 to 32
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    22.4
  • Input Voltage Range
    120VAC to 277VAC
  • Dimming
    0-10V/ELV/TRIAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    87(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP64
  • Warranty
    5Year
  • Maximum Operating Temperature (°C)
    90
  • Mounting
    Screw
  • Package Height
    25.2
  • Package Width
    40
  • Package Length
    84
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources