Arrow Electronic Components Online
ESS015W100012|ERP|simage
ESS015W100012|ERP|limage
LED Power Supplies

ESS015W-1000-12

AC/DC LED Power Supply 12W Single

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    6 to 12
  • Maximum Output Current (mA)
    1000
  • Output Power (W)
    12
  • Input Voltage Range
    120VAC to 277VAC
  • Dimming
    0-10V/ELV/TRIAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    87(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP64
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    154
  • Mounting
    Screw
  • Package Height
    25.2
  • Package Width
    40
  • Package Length
    84
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources