SamtecESS-120-T-04Connector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's socket strip ESS-120-T-04 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 20 contacts that are made out of beryllium copper and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 10.92 mm tall and 2.54 mm deep. ESS-120-T-04 is housed in black polyester. It uses the solder termination method.

Total In Stock: 272 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.