SamtecESS-107-T-05Connector Headers and PCB Receptacles
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 2.54 | |
| 13.46 | |
| 4.19 | |
| Through Hole |
Samtec's socket strip ESS-107-T-05 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 7 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 17.78 mm long, 13.46 mm tall and 2.54 mm deep. ESS-107-T-05 is housed in black polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

