SamtecESQT-112-02-M-D-690Connector Headers and PCB Receptacles
Conn Elevated Socket SKT 24 POS 2mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 24.3 | |
| 4 | |
| 17.52 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this elevated socket ESQT-112-02-M-D-690 header connector from Samtec on your PCB today! This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 2 A/contact. This connector has an operating temperature of -55 to 125 °C. ESQT-112-02-M-D-690 is housed in black liquid crystal polymer. This product is 24.3 mm long, 17.52 mm tall and 4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
