Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24 to 42
Maximum Output Current (mA)
1400
Output Power (W)
58.8
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V/ELV/TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
87(Min)
Termination Style
Lead Wire
IP Rating
IP64
Warranty
5Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
90
Mounting
Screw
Package Height
27.2
Package Width
60
Package Length
87
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire

