Arrow Electronic Components Online
ESP050W105042|ERP|simage
ESP050W105042|ERP|limage
LED Power Supplies

ESP050W-1050-42

AC/DC LED Power Supply 44.1W Single 6-Pin

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.01
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24 to 42
  • Maximum Output Current (mA)
    1050
  • Output Power (W)
    44.1
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    0-10V/ELV/TRIAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    87(Min)
  • Termination Style
    Lead Wire
  • IP Rating
    IP64
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    90
  • Mounting
    Screw
  • Package Height
    27.2
  • Package Width
    60
  • Package Length
    87
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources