CHEMI-CONESMG500ELL100ME11DCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.06 | |
| 15@1Min | |
| 2000 | |
| Polar | |
| Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ESMG500ELL100ME11D electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 15@1Min μA. The ESMG500ELL100ME11D aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

