CHEMI-CONESMG160ELL471MHB5DCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.44 | |
| 225.6@1Min | |
| 2000 | |
| Polar | |
| Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
By implementing this electrolytic ESMG160ELL471MHB5D aluminum capacitor from United Chemi-con in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 470uF. The ESMG160ELL471MHB5D aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 225.6@1Min μA. This product is 11.5 mm tall with a diameter of 8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

