ERP Power LLCESM040W-0940-33-SS-F1BLED Power Supplies
AC/DC LED Power Supply 31W Single 6-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Constant Current | |
| AC/DC | |
| 1 | |
| 28 to 33 | |
| 940 | |
| 31 | |
| 90VAC to 305VAC | |
| 0-10V/ELV/TRIAC | |
| 0.9(Min) | |
| 87(Min) | |
| Lead Wire | |
| IP64 | |
| 5Year | |
| -30 | |
| 90 | |
| Mounting | Screw |
| Package Height | 25.2 |
| Package Width | 60.3 |
| Package Length | 126.6 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

