Arrow Electronic Components Online
ESM020W044034|ERP|simage
ESM020W044034|ERP|limage
LED Power Supplies

ESM020W-0440-34

AC/DC LED Power Supply 15W Single 6-Pin

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    19 to 34
  • Maximum Output Current (mA)
    440
  • Output Power (W)
    15
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    0-10V/ELV/TRIAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    87(Min)
  • Termination Style
    Lead Wire
  • IP Rating
    IP20
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    252
  • Mounting
    Screw
  • Package Height
    25.2
  • Package Width
    60.3
  • Package Length
    126.6
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources