VishayESH1PDHM3/85ARectifiers
Diode Switching 200V 1A 2-Pin SMP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single | |
| 200 | |
| 1 | |
| 50 | |
| 0.9 | |
| 1 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 2.18(Max) mm |
| Package Length | 3.61(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMP |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

