Panasonic IndustryESE-58L11BSwitch Detector
Switch Detector N.O. SPST Lever J-Lead 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 2000 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| Right Angle | |
| 1.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.4 | |
| 3.5 | |
| 3 | |
| 0.9 | |
| 3.9 | |
| 4.4 | |
| 0.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
