10-25% Off
Panasonic IndustryESE-13V01CSwitch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Right Angle | |
| 2.15 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.95 | |
| 3.6 | |
| 4.2 | |
| 1.2 | |
| 4.2 | |
| 6.15 | |
| 3.05 |
This ESE-13V01C switch detector from Panasonic switch detector can be used in a wide array of applications by detecting changes in your environment. This lever actuator is 1.95 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. It has a SPST configuration. This switch detector has an operating temperature range of -10 °C to 60 °C. It has 4 terminals. The ESE-13V01C switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 4.2 mm long, 3.05 mm tall and 6.15 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

