25-50% Off
Panasonic IndustryESE-31L11TSwitch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 100000 | |
| 0.39 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Right Angle | |
| 3.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.15 | |
| 5.9 | |
| 6.5 | |
| 1.7 | |
| 7.45 | |
| 8.65 | |
| 1.7 |
By easily detecting changes in your environment, this ESE-31L11T switch detector from Panasonic can be used in a wide array of applications. This device has a maximum current rating of 0.01 A @ 5VDC. This lever actuator is 2.15 mm long. It has a SPST configuration. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE-31L11T switch detector has a gull wing termination style. This product is 7.45 mm long, 1.7 mm tall and 8.65 mm deep. The maximum DC voltage rating is 5 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

