25-50% Off

Panasonic IndustryESE-24SH1Switch Detector

Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk

Use this ESE-24SH1 switch detector from Panasonic to sense changes in your environment. This device has a maximum current rating of 0.01 A @ 5VDC. It has a SPDT configuration. This lever actuator is 2.95 mm long. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 3 terminals. The ESE-24SH1 switch detector has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 7.5 mm long, 4.65 mm tall and 8.55 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.2931
    1. 4000+$0.2931
    2. 5000+$0.2902
    3. 6000+$0.2873
    4. 10000+$0.2844
    5. 15000+$0.2816
    6. 20000+$0.2788
    7. 25000+$0.2760
    8. 30000+$0.2732
    9. 50000+$0.2705

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.