Panasonic IndustryESE-24MH1TSwitch Detector

Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R

Use this ESE-24MH1T switch detector from Panasonic to sense changes in your environment. It has a SPDT configuration. This lever actuator is 2.95 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 3 terminals. The ESE-24MH1T switch detector has a gull wing termination style. This product is 10.5 mm long, 3 mm tall and 10.05 mm deep. The maximum DC voltage rating is 5 VDC.

Import TariffMay apply to this part

Total In Stock: 10,399 parts

Regional Inventory: 8,399

    Total$0.57Price for 1

    8,399 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      5999
      Country Of origin:
      China
         
      • Price: $0.5692
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 2,399 parts
      • Price: $0.5692
    • (6000)

      Ships in 2 days

      Increment:
      6000
      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.3049
    • (1000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2542+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.3758

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.