10-25% Off
Panasonic IndustryESE-23J101Switch Detector
Switch Detector N.O. SPDT Lever J-Lead 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPDT | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| Right Angle | |
| 2.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.7 | |
| 5 | |
| 4.4 | |
| 1.5 | |
| 5.7 | |
| 6.1 | |
| 1.5 |
This ESE-23J101 switch detector from Panasonic can be used in a wide array of applications for it's use of detecting changes in your environment. This device has a maximum current rating of 0.01 A @ 5VDC. This lever actuator is 1.7 mm long. It has a SPDT configuration. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 4 terminals. The ESE-23J101 switch detector has a j-bend termination style. This product is 5.7 mm long, 1.5 mm tall and 6.1 mm deep. The maximum DC voltage rating is 5 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
