Panasonic IndustryESE-22MV21TSwitch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Straight | |
| 4.1 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| 2.2 | |
| 5.7 | |
| 1.9 | |
| 4.1 | |
| 5.7 | |
| 4.4 | |
| 6.3 |
By easily detecting changes in your environment, this ESE22MV21T switch detector from Panasonic can be used in a wide array of applications. This lever actuator is 2.2 mm long. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE22MV21T switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 5.7 mm long, 6.3 mm tall and 4.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

