Panasonic IndustryESE-22MH52Switch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Right Angle | |
| 0.6 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| 2 | |
| 6.15 | |
| 4.55 | |
| 2.85 | |
| 6.15 | |
| 7.35 | |
| 2.85 |
By easily detecting changes in your environment, this ESE-22MH52 switch detector from Panasonic can be used in a wide array of applications. It has a SPST configuration. This lever actuator is 2 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 2 terminals. The ESE-22MH52 switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 6.15 mm long, 2.85 mm tall and 7.35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

