Panasonic IndustryESE-18R61BSwitch Detector
Switch Detector N.C. SPST Lever J-Lead 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.C. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.3 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| Right Angle | |
| 1.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.15 | |
| 4 | |
| 4.15 | |
| 1.2 | |
| 4.85 | |
| 6.55 | |
| 1.2 |
This ESE-18R61B switch detector from Panasonic switch detector can be used in a wide array of applications by detecting changes in your environment. This lever actuator is 2.15 mm long. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. The ESE-18R61B switch detector has a j-bend termination style. This product is 4.85 mm long, 1.2 mm tall and 6.55 mm deep. The maximum DC voltage rating is 5 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

