Top Purchased
Panasonic IndustryESE-16J001Switch Detector
Switch Detector N.O. SPST Lever J-Lead 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 10 | |
| 2000 | |
| 50000 | |
| 0.25 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| Straight | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 3.35 | |
| 2.2 | |
| 1.5 | |
| 3.35 | |
| 2.65 | |
| 2.5 |
Panasonic's ESE-16J001 detector switch will detect changes in your environment that can be used in consumer electronics, telecommunications, network, and other applications. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This lever actuator is 1 mm long. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 4 terminals. The ESE-16J001 switch detector has a j-bend termination style. The maximum DC voltage rating is 5 VDC. This product is 3.35 mm long, 2.5 mm tall and 2.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

