10-25% Off

Panasonic IndustryESE-13H01BSwitch Detector

Switch Detector N.O. SPST Lever J-Lead 0.01A 5VDC SMD T/R

This ESE-13H01B switch detector from Panasonic can be used in a wide array of applications for it's use of detecting changes in your environment. This lever actuator is 2.3 mm long. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 4 terminals. The ESE-13H01B switch detector has a j-bend termination style. The maximum DC voltage rating is 5 VDC. This product is 3.6 mm long, 3.05 mm tall and 6.5 mm deep.

Import TariffMay apply to this part

10,000 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      10000
      Country Of origin:
      China
         
      • Price: $0.1008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.1008

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.