25-50% Off
Panasonic IndustryESE-11SH1CSwitch Detector
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Plunger | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.35 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Right Angle | |
| 3 | |
| -40 | |
| 85 | |
| Bulk | |
| 2.4 | |
| 6.4 | |
| 7.1 | |
| 6.4 | |
| 9.5 |
Use this ESE-11SH1C switch detector from Panasonic to sense changes in your environment. This plunger actuator is 2.4 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. It has a SPST configuration. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 2 terminals. The ESE-11SH1C switch detector has a PC pin termination style. This product is 6.4 mm long and 9.5 mm. The maximum DC voltage rating is 5 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

