Panasonic IndustryESE-11MV1Switch Detector
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Plunger | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.35 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Straight | |
| 6.1 | |
| -40 | |
| 85 | |
| Bulk | |
| 2.6 | |
| 6.4 | |
| 3 | |
| 5.9 | |
| 6.4 | |
| 8.5 |
Panasonic's ESE-11MV1 detector switch will detect changes in your environment that can be used in consumer electronics, telecommunications, network, and other applications. This device has a maximum current rating of 0.01 A @ 5VDC. This plunger actuator is 2.6 mm long. It has a SPST configuration. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 2 terminals. The ESE-11MV1 switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 8.5 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

